
SOM-D580D16-U0A1 | |
|---|---|
DigiKey Part Number | 2084-SOM-D580D16-U0A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-D580D16-U0A1 |
Description | SBC 3.1GHZ 16 CORE 512GB RAM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 3.1GHz 16 Core 512GB/0GB RAM Intel Xeon D-2775TE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Xeon D-2775TE | |
Speed | 3.1GHz | |
Number of Cores | 16 | |
Power (Watts) | 178.11W | |
Cooling Type | Fan | |
Size / Dimension | 6.299" x 6.299" (160.00mm x 160.00mm) | |
Form Factor | COM-HPC® Server Size D | |
Expansion Site/Bus | GPIO, I2C, PCIe, SATA, SMBus | |
RAM Capacity/Installed | 512GB/0GB | |
Storage Interface | SATA 3.0 (2) | |
Video Outputs | - | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (4), USB 3.2 (4) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3,880.80000 | Fr.3,880.80 |
| Unit Price without VAT: | Fr.3,880.80000 |
|---|---|
| Unit Price with VAT: | Fr.4,195.14480 |

