
| 96PSA-A60W24T2 | |
|---|---|
| DigiKey Part Number | 96PSA-A60W24T2-ND | 
| Manufacturer | |
| Manufacturer Product Number | 96PSA-A60W24T2 | 
| Description | AC/DC DESKTOP ADAPTER 24V 60W | 
| Customer Reference | |
| Detailed Description | 24V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Advantech Corporation | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| Region Utilized | International | |
| Form | Desktop (Class I) | |
| Input Type | Cord (Sold Separately) | |
| Voltage - Input | 90 ~ 264 VAC | |
| Voltage - Output | 24V | |
| Current - Output (Max) | 2.5A | |
| Power (Watts) | 60 W | |
| No Load Power Consumption | 210mW (Max) | |
| Polarization | - | |
| Applications | ITE (Commercial) | |
| Efficiency | Level VI | |
| Operating Temperature | 0°C ~ 40°C | |
| Output Connector | Stripped, Tinned Wire Leads | |
| Cord Length | 47.2" (1.20m) | |
| Input Connector | IEC 320-C14 | |
| Size / Dimension | 4.33" L x 2.44" W x 1.24" H (110.0mm x 62.0mm x 31.5mm) | |
| Approval Agency | CCC, CE, cUL, FCC, GS, PSE | |
| Standard Number | 60950-1 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.22.10000 | Fr.22.10 | 
| Unit Price without VAT: | Fr.22.10000 | 
|---|---|
| Unit Price with VAT: | Fr.23.89010 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland