
AIMB-287G2-00A1E | |
---|---|
DigiKey Part Number | 2084-AIMB-287G2-00A1E-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-287G2-00A1E |
Description | SBC 3.8GGHZ 10 CORE 64GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz, 2GHz, 2.3GHz, 2.8GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.8GGHz 2/4/6/8/10 Core 64GB/0GB RAM Intel 10th Gen Core i9/i7/i5/i3 Pentium/Celeron LGA1200 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | Intel 10th Gen Core i9/i7/i5/i3 Pentium/Celeron LGA1200 | |
Speed | 1.8GHz, 2GHz, 2.3GHz, 2.8GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.8GGHz | |
Number of Cores | 2/4/6/8/10 | |
Power (Watts) | 65W | |
Cooling Type | - | |
Size / Dimension | 6.690" x 6.690" (169.92mm x 169.92mm) | |
Form Factor | - | |
RAM Capacity/Installed | 64GB/0GB | |
Storage Interface | SATA 3.0 (2) | |
Video Outputs | eDP, HDMI | |
Ethernet | 10/100/1000 Mbps, RJ45 (2) | |
USB | USB 2.0 (2), USB 3.0 (6) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |