BAS21LS-QYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS30LS-QYL

DigiKey Part Number
1727-BAS30LS-QYLTR-ND - Tape & Reel (TR)
1727-BAS30LS-QYLCT-ND - Cut Tape (CT)
1727-BAS30LS-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS30LS-QYL
Description
DIODE STD 300V 250MA DFN1006BD2
Customer Reference
Detailed Description
Diode 300 V 250mA Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
150 nA @ 250 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1006BD-2
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.24000Fr.0.24
10Fr.0.14900Fr.1.49
50Fr.0.10640Fr.5.32
100Fr.0.09240Fr.9.24
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.04117Fr.411.70
20,000Fr.0.03736Fr.747.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.24000
Unit Price with VAT:Fr.0.25944