

DSC1500JA3A-PROG | |
---|---|
DigiKey Part Number | 150-DSC1500JA3A-PROG-ND |
Manufacturer | |
Manufacturer Product Number | DSC1500JA3A-PROG |
Description | LOW POWER LOW JITTER PROGRAMMABL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) LVCMOS 2.3 MHz ~ 170 MHz Programmable Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VLGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Programmable Type | - | |
Available Frequency Range | 2.3 MHz ~ 170 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±20ppm | |
Frequency Stability (Total) | ±20ppm | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VLGA | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.89mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
980 | Fr.0.53000 | Fr.519.40 |
Unit Price without VAT: | Fr.0.53000 |
---|---|
Unit Price with VAT: | Fr.0.57293 |