APAX-5040-AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APAX-5040-AE
Small but Powerful: AMAX-5000 Compact Controller and EtherCAT Slice I/O

APAX-5040-AE

DigiKey Part Number
2084-APAX-5040-AE-ND
Manufacturer
Manufacturer Product Number
APAX-5040-AE
Description
INPUT MODULE 24 DIGITAL 24V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Input Module
For Use With/Related Products
AMAX-5000 Series
Number of Inputs and Type
24 - Digital
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
-
Features
-
Operating Temperature
-10°C ~ 60°C
Ingress Protection
-
Approval Agency
CE, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.104.00000Fr.104.00
Manufacturers Standard Package
Unit Price without VAT:Fr.104.00000
Unit Price with VAT:Fr.112.42400