
| ARK-DS306B-D0A1E | |
|---|---|
| DigiKey Part Number | ARK-DS306B-D0A1E-ND | 
| Manufacturer | |
| Manufacturer Product Number | ARK-DS306B-D0A1E | 
| Description | SBC 1.0GHZ 2 CORE 4GB/0GB RAM | 
| Customer Reference | |
| Detailed Description | Single Board Computer 1GHz 2 Core 4GB/0GB RAM AMDR G-Series T40N | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Advantech Corporation | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Core Processor | AMDR G-Series T40N | |
| Speed | 1GHz | |
| Number of Cores | 2 | |
| Power (Watts) | 9W | |
| Cooling Type | - | |
| Size / Dimension | 8.030" x 1.740" (203.96mm x 44.19mm) | |
| Form Factor | 2.5" | |
| Expansion Site/Bus | mPCIe | |
| RAM Capacity/Installed | 4GB/0GB | |
| Storage Interface | 2.5" HDD, Cfast | |
| Video Outputs | HDMI, VGA | |
| Ethernet | 10/100/1000 Mbps (2) | |
| USB | USB 2.0 (2) | |
| RS-232 (422, 485) | 2 | |
| Digital I/O Lines | - | |
| Analog Input:Output | - | |
| Watchdog Timer | Yes | |
| Contents | - | |
| Operating Temperature | 0°C ~ 40°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland