IMC-390-SFP-US is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: Fr.158.14000
Datasheet
857-119xy SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
857-119xy SERIES
IMC-390-SFP-US

IMC-390-SFP-US

DigiKey Part Number
IMC-390-SFP-US-ND
Manufacturer
Manufacturer Product Number
IMC-390-SFP-US
Description
POE+ GIGA-MINIMC 2TX/SFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Unmanaged
Configuration
Fixed + SFP
Copper Ports
2
Copper Type
10/100/1000
Fiber Ports
Up to 1
Fiber Type
SFP
SFP/XFP Ports
1 (SFP)
Features
LFPT
Distance
-
MTU
Jumbo
Voltage - Input
100 ~ 240VAC
Connector Type
RJ45, SFP
Mounting Type
Chassis Mount
Ingress Protection
-
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.432.60000Fr.432.60
Manufacturers Standard Package
Unit Price without VAT:Fr.432.60000
Unit Price with VAT:Fr.467.64060