MIO-5393RC7Q-S9A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIO-5393RC7Q-U7A2

DigiKey Part Number
2084-MIO-5393RC7Q-U7A2-ND
Manufacturer
Manufacturer Product Number
MIO-5393RC7Q-U7A2
Description
SBC 4.4GHZ 8 CORE 64GB RAM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Single Board Computer 4.4GHz 6 Core 64GB/0GB RAM Intel Core i7-9850HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Core Processor
Intel Core i7-9850HE
Speed
4.4GHz
Number of Cores
6
Power (Watts)
11.55W
Cooling Type
Fan
Size / Dimension
5.750" x 4.020" (146.00mm x 102.00mm)
Form Factor
3.5" SBC
Expansion Site/Bus
LPC, M.2, mPCIe, MIOe, PCIe, SMBus
RAM Capacity/Installed
64GB/0GB
Storage Interface
SATA
Video Outputs
HDMI, LVDS, Multi-Display, OpenCL, OpenGL, VGA
Ethernet
10/100/1000 Mbps, GbE (2), RJ45 (2)
USB
USB 2.0 (2), USB 3.0 (4)
RS-232 (422, 485)
1
Digital I/O Lines
16
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1,537.65000Fr.1,537.65
Manufacturers Standard Package
Unit Price without VAT:Fr.1,537.65000
Unit Price with VAT:Fr.1,662.19965