
SOM-6883C5-S5A1 | |
---|---|
DigiKey Part Number | 2084-SOM-6883C5-S5A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-6883C5-S5A1 |
Description | SBC 2.6GHZ 4 CORE 0GB/8GB RAM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.6GHz 4 Core 8GB/8GB RAM Intel Core i5-1145G7E |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Core i5-1145G7E | |
Speed | 2.6GHz | |
Number of Cores | 4 | |
Power (Watts) | 28W | |
Cooling Type | Fan | |
Size / Dimension | 3.740" x 3.740" (94.99mm x 94.99mm) | |
Form Factor | COM Express Compact Module | |
Expansion Site/Bus | CAN, GPIO, LPC, PCIe | |
RAM Capacity/Installed | 8GB/8GB | |
Storage Interface | SATA 3.0 (2) | |
Video Outputs | LVDS | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (8), USB 3.2 (4) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.928.20000 | Fr.928.20 |
Unit Price without VAT: | Fr.928.20000 |
---|---|
Unit Price with VAT: | Fr.1,003.38420 |