
SQF-ISDU1-4G-21E | |
---|---|
DigiKey Part Number | SQF-ISDU1-4G-21E-ND |
Manufacturer | |
Manufacturer Product Number | SQF-ISDU1-4G-21E |
Description | MEM CARD SDHC 4GB 10 UHS 1 MLC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 4GB Class 10, UHS Class 1 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 4GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.13.82000 | Fr.13.82 |
Unit Price without VAT: | Fr.13.82000 |
---|---|
Unit Price with VAT: | Fr.14.93942 |