
SQF-S10M1-4G-S9C | |
---|---|
DigiKey Part Number | SQF-S10M1-4G-S9C-ND |
Manufacturer | |
Manufacturer Product Number | SQF-S10M1-4G-S9C |
Description | MEMORY CARD COMPACTFLASH 4GB MLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 4GB MLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | CompactFlash® | |
Memory Size | 4GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |