
SQF-S25M8-512G-SAE | |
|---|---|
DigiKey Part Number | SQF-S25M8-512G-SAE-ND |
Manufacturer | |
Manufacturer Product Number | SQF-S25M8-512G-SAE |
Description | SSD 512GB 2.5" MLC SATA III |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 512GB SATA III 2.5" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | 540MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | 2A | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.20mm x 69.85mm x 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.419.55000 | Fr.419.55 |
| Unit Price without VAT: | Fr.419.55000 |
|---|---|
| Unit Price with VAT: | Fr.453.53355 |





