
WISE-3310-D200L1E | |
|---|---|
DigiKey Part Number | WISE-3310-D200L1E-ND |
Manufacturer | |
Manufacturer Product Number | WISE-3310-D200L1E |
Description | WIRELESS GATEWAY WITH SMARTMESH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 Gateway RS-232, SPI |
Datasheet | Datasheet |
Category | Frequency 2.4GHz ~ 2.48GHz |
Manufacturer Advantech Corporation | Applications General Purpose |
Packaging Bulk | Interface RS-232, SPI |
Part Status Active | Power - Output 8dBm |
Function Gateway | Data Rate (Max) 250kbps |
Modulation or Protocol 802.15.4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.550.64000 | Fr.550.64 |
| Unit Price without VAT: | Fr.550.64000 |
|---|---|
| Unit Price with VAT: | Fr.595.24184 |

