Shoulder Washer 0.259" (6.58mm) Thick Thermoplastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shoulder Washer 0.259" (6.58mm) Thick Thermoplastic
Designing a Vibration Isolation Solution Modulus Shape Factor

B-532-3

DigiKey Part Number
EAR1449-ND
Manufacturer
Manufacturer Product Number
B-532-3
Description
WASHER SHOULDER THERMOPLASTIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shoulder Washer 0.259" (6.58mm) Thick Thermoplastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.750" (19.05mm) 3/4"
Manufacturer
Aearo Technologies LLC, a 3M company
Thickness - Overall
0.259" (6.58mm)
Series
Length - Below Head
0.139" (3.53mm)
Packaging
Box
Material
Thermoplastic
Part Status
Active
Base Product Number
Diameter - Inside
0.420" (10.67mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1,000Fr.0.71423Fr.714.23
Unit Price without VAT:Fr.0.71423
Unit Price with VAT:Fr.0.77208