

G-427-3 | |
---|---|
DigiKey Part Number | EAR1140-ND |
Manufacturer | |
Manufacturer Product Number | G-427-3 |
Description | SCREW GROMMET THERMOPLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.441" (11.20mm) | |
Mounting Hole Diameter | 0.312" (7.92mm) 5/16" | |
Head Height | - | |
Material | Thermoplastic | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.70000 | Fr.0.70 |
10 | Fr.0.51800 | Fr.5.18 |
25 | Fr.0.47320 | Fr.11.83 |
50 | Fr.0.44600 | Fr.22.30 |
100 | Fr.0.42250 | Fr.42.25 |
250 | Fr.0.39636 | Fr.99.09 |
500 | Fr.0.37952 | Fr.189.76 |
1,000 | Fr.0.36476 | Fr.364.76 |
Unit Price without VAT: | Fr.0.70000 |
---|---|
Unit Price with VAT: | Fr.0.75670 |