

G-427-C8012 | |
---|---|
DigiKey Part Number | EAR1143-ND |
Manufacturer | |
Manufacturer Product Number | G-427-C8012 |
Description | SCREW GROMMET THERMOPLASTIC BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.441" (11.20mm) | |
Mounting Hole Diameter | 0.312" (7.92mm) 5/16" | |
Head Height | - | |
Material | Thermoplastic | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.72000 | Fr.0.72 |
10 | Fr.0.53800 | Fr.5.38 |
25 | Fr.0.49240 | Fr.12.31 |
50 | Fr.0.46420 | Fr.23.21 |
100 | Fr.0.44000 | Fr.44.00 |
250 | Fr.0.41304 | Fr.103.26 |
500 | Fr.0.39572 | Fr.197.86 |
1,000 | Fr.0.38047 | Fr.380.47 |
Unit Price without VAT: | Fr.0.72000 |
---|---|
Unit Price with VAT: | Fr.0.77832 |