

P-410-C8002 | |
|---|---|
DigiKey Part Number | EAR1218-ND |
Manufacturer | |
Manufacturer Product Number | P-410-C8002 |
Description | SCREW GROMMET THERMOPLASTIC BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.379" (9.63mm) | |
Mounting Hole Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | - | |
Material | Thermoplastic | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.60000 | Fr.0.60 |
| 10 | Fr.0.43600 | Fr.4.36 |
| 25 | Fr.0.39640 | Fr.9.91 |
| 50 | Fr.0.37220 | Fr.18.61 |
| 100 | Fr.0.35150 | Fr.35.15 |
| 250 | Fr.0.32872 | Fr.82.18 |
| 500 | Fr.0.31410 | Fr.157.05 |
| 1,000 | Fr.0.30132 | Fr.301.32 |
| Unit Price without VAT: | Fr.0.60000 |
|---|---|
| Unit Price with VAT: | Fr.0.64860 |




