
| AF2-5.00V125TM | |
|---|---|
| DigiKey Part Number | 5673-AF2-5.00V125TMTR-ND - Tape & Reel (TR) 5673-AF2-5.00V125TMCT-ND - Cut Tape (CT) 5673-AF2-5.00V125TMDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AF2-5.00V125TM | 
| Description | AIRMATRIX FUSE, 125VDC, 125VAC, | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 125 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 50A | |
| Melting I²t | 5.9 | |
| Approval Agency | CE, cURus, PSE, TUV, UL | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
| DC Cold Resistance | 0.0143 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.00000 | Fr.1.00 | 
| 5 | Fr.0.82800 | Fr.4.14 | 
| 10 | Fr.0.76400 | Fr.7.64 | 
| 50 | Fr.0.63380 | Fr.31.69 | 
| 100 | Fr.0.58480 | Fr.58.48 | 
| 250 | Fr.0.52560 | Fr.131.40 | 
| 500 | Fr.0.48468 | Fr.242.34 | 
| 1,000 | Fr.0.44675 | Fr.446.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.41161 | Fr.823.22 | 
| 4,000 | Fr.0.37900 | Fr.1,516.00 | 
| 6,000 | Fr.0.36102 | Fr.2,166.12 | 
| 10,000 | Fr.0.35260 | Fr.3,526.00 | 
| Unit Price without VAT: | Fr.1.00000 | 
|---|---|
| Unit Price with VAT: | Fr.1.08100 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland