
T0603FF1250TM | |
|---|---|
DigiKey Part Number | 5673-T0603FF1250TMTR-ND - Tape & Reel (TR) 5673-T0603FF1250TMCT-ND - Cut Tape (CT) 5673-T0603FF1250TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T0603FF1250TM |
Description | THIN FILM FUSE, 65VDC, 1.25A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 35 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A AC, 13A DC |
Part Status Active | Melting I²t 0.052 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm) |
Voltage Rating - AC 35 V | DC Cold Resistance 0.048 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.86000 | Fr.0.86 |
| 5 | Fr.0.71600 | Fr.3.58 |
| 10 | Fr.0.66100 | Fr.6.61 |
| 50 | Fr.0.54880 | Fr.27.44 |
| 100 | Fr.0.50650 | Fr.50.65 |
| 250 | Fr.0.45524 | Fr.113.81 |
| 500 | Fr.0.41984 | Fr.209.92 |
| 1,000 | Fr.0.38702 | Fr.387.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | Fr.0.30222 | Fr.2,417.76 |
| 16,000 | Fr.0.28609 | Fr.4,577.44 |
| Unit Price without VAT: | Fr.0.86000 |
|---|---|
| Unit Price with VAT: | Fr.0.92966 |

