
P700L-135-10.0 | |
---|---|
DigiKey Part Number | 5433-P700L-135-10.0-ND |
Manufacturer | |
Manufacturer Product Number | P700L-135-10.0 |
Description | FUSE, SURFACE MOUNT, 135V, 10.0A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 A 135 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 135 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 2500.0 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | - | |
DC Cold Resistance | 0.02 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.417.65000 | Fr.417.65 |
5 | Fr.345.93800 | Fr.1,729.69 |
10 | Fr.318.75300 | Fr.3,187.53 |
Unit Price without VAT: | Fr.417.65000 |
---|---|
Unit Price with VAT: | Fr.451.47965 |