
HRB1206S601J1.00FT | |
---|---|
DigiKey Part Number | 5433-HRB1206S601J1.00FTTR-ND - Tape & Reel (TR) 5433-HRB1206S601J1.00FTCT-ND - Cut Tape (CT) 5433-HRB1206S601J1.00FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB1206S601J1.00FT |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 1A 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.264.94000 | Fr.264.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | Fr.214.89667 | Fr.1,289.38 |
12 | Fr.198.03833 | Fr.2,376.46 |
18 | Fr.188.75222 | Fr.3,397.54 |
30 | Fr.177.61700 | Fr.5,328.51 |
42 | Fr.170.61071 | Fr.7,165.65 |
Unit Price without VAT: | Fr.264.94000 |
---|---|
Unit Price with VAT: | Fr.286.40014 |