P700L-72-2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P700L-125-3/4

DigiKey Part Number
5433-P700L-125-3/4-ND
Manufacturer
Manufacturer Product Number
P700L-125-3/4
Description
FUSE, SURFACE MOUNT, 125V, 3/4A,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
750 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Melting I²t
1.758
Approval Agency
-
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
-
DC Cold Resistance
375 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Strip
QuantityUnit PriceExt Price
4Fr.341.49750Fr.1,365.99
Unit Price without VAT:Fr.341.49750
Unit Price with VAT:Fr.369.15880