
GP-02 | |
|---|---|
DigiKey Part Number | 4570-GP-02TR-ND - Tape & Reel (TR) 4570-GP-02CT-ND - Cut Tape (CT) 4570-GP-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP-02 |
Description | BDS/GPS/GNSS MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver GLONASS, GNSS, GPS -162dBm 256kbps Not Included Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ai-Thinker | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -162dBm | |
Data Rate (Max) | 256kbps | |
Modulation or Protocol | GLONASS, GNSS, GPS | |
Applications | GPS/GNSS Receiver | |
Current - Receiving | - | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.86000 | Fr.3.86 |
| 10 | Fr.3.34600 | Fr.33.46 |
| 25 | Fr.3.16400 | Fr.79.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.3.03560 | Fr.151.78 |
| 100 | Fr.2.91460 | Fr.291.46 |
| 150 | Fr.2.84687 | Fr.427.03 |
| 250 | Fr.2.76500 | Fr.691.25 |
| 350 | Fr.2.71294 | Fr.949.53 |
| 500 | Fr.2.65938 | Fr.1,329.69 |
| Unit Price without VAT: | Fr.3.86000 |
|---|---|
| Unit Price with VAT: | Fr.4.17266 |











