Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB-04

DigiKey Part Number
4570-TB-04TR-ND - Tape & Reel (TR)
4570-TB-04CT-ND - Cut Tape (CT)
4570-TB-04DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB-04
Description
RF TXRX MODULE BLUETOOTH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
10dBm
Sensitivity
-93dBm
Serial Interfaces
ADC, GPIO, PWM, SPI
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
-
Current - Transmitting
20.69mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 70°C
Package / Case
20-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.64000Fr.2.64
10Fr.2.27900Fr.22.79
25Fr.2.15440Fr.53.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.1.92400Fr.192.40
200Fr.1.84740Fr.369.48
300Fr.1.80457Fr.541.37
500Fr.1.75266Fr.876.33
700Fr.1.71971Fr.1,203.80
1,000Fr.1.68580Fr.1,685.80
2,500Fr.1.60329Fr.4,008.23
5,000Fr.1.54507Fr.7,725.35
Manufacturers Standard Package
Unit Price without VAT:Fr.2.64000
Unit Price with VAT:Fr.2.85384