
M55302/62-A36S | |
|---|---|
DigiKey Part Number | 4134-M55302/62-A36S-ND |
Manufacturer | |
Manufacturer Product Number | M55302/62-A36S |
Description | M55302/62-A36S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Receptacle, Female Sockets Connector Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 36 | |
Pitch | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | Fr.65.58333 | Fr.1,180.50 |
| Unit Price without VAT: | Fr.65.58333 |
|---|---|
| Unit Price with VAT: | Fr.70.89558 |

