
SSP1-E037AC-X30-RP | |
|---|---|
DigiKey Part Number  | 4134-SSP1-E037AC-X30-RP-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SSP1-E037AC-X30-RP  | 
Description  | SSP1-E037AC-X30-RP  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 37 Position Circular Connector Plug, Male Pins Solder Cup  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 37  | |
Grade  | -  | |
Qualification  | -  | |
Shell Size - Insert  | E  | |
Shell Size, MIL  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Solder Cup  | |
Fastening Type  | Push-Pull, Detent Lock  | |
Orientation  | C  | |
Primary Material  | Metal  | |
Shell Material  | Aluminum Alloy  | |
Shell Finish  | Ruthenium over Electroless Nickel  | |
Contact Finish - Mating  | Gold  | |
Color  | Silver  | |
Ingress Protection  | IP68/IP69K - Dust Tight, Water Resistant, Waterproof  | |
Material Flammability Rating  | -  | |
Features  | Backshell  | |
Shielding  | ||
Current Rating (Amps)  | 5A  | |
Voltage Rating  | 300V  | |
Cable Opening  | 0.450" (11.43mm)  | |
Operating Temperature  | -51°C ~ 125°C  | |
Backshell Material, Plating  | Aluminum, Ruthenium over Electroless Nickel  | |
Contact Material  | Copper Alloy  | |
Contact Finish Thickness - Mating  | 49.3µin (1.25µm)  | |
Insert Material  | Polyetheretherketone (PEEK)  | |
Applications  | Aviation, Industrial, Military  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 | Fr.313.22000 | Fr.1,252.88 | 
| Unit Price without VAT: | Fr.313.22000 | 
|---|---|
| Unit Price with VAT: | Fr.338.59082 | 

