
MA-241-012-261-ALCXD | |
---|---|
DigiKey Part Number | 4134-MA-241-012-261-ALCXD-ND |
Manufacturer | |
Manufacturer Product Number | MA-241-012-261-ALCXD |
Description | MA-241-012-261-ALCXD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
9 | Fr.137.07778 | Fr.1,233.70 |
Unit Price without VAT: | Fr.137.07778 |
---|---|
Unit Price with VAT: | Fr.148.18108 |