New at DigiKey
TMP-TSAN09-008APC00A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMP-TSAN09-008APC00A

TMP-TSAN09-008APC00C

DigiKey Part Number
4134-TMP-TSAN09-008APC00C-ND
Manufacturer
Manufacturer Product Number
TMP-TSAN09-008APC00C
Description
TMP-TSAN09-008APC00C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Grade
-
Qualification
-
Shell Size - Insert
9-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
C
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Tin Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Aviation, Industrial, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
6Fr.187.84000Fr.1,127.04
Unit Price without VAT:Fr.187.84000
Unit Price with VAT:Fr.203.05504