
WTAV10PD7J | |
|---|---|
DigiKey Part Number  | 4134-WTAV10PD7J-ND  | 
Manufacturer  | |
Manufacturer Product Number  | WTAV10PD7J  | 
Description  | WTAV10PD7J  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole 10 position 0.100" (2.54mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | ||
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Unshrouded  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | 0.150" (3.81mm)  | |
Contact Length - Post  | 0.109" (2.76mm)  | |
Overall Contact Length  | 0.594" (15.09mm)  | |
Insulation Height  | 0.335" (8.51mm)  | |
Contact Shape  | Circular  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | -  | |
Contact Finish - Post  | -  | |
Contact Material  | Copper Alloy  | |
Insulation Material  | Polyphenylene Sulfide (PPS), Glass Filled  | |
Features  | Jackscrews  | |
Operating Temperature  | -65°C ~ 125°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | -  | |
Insulation Color  | Gray  | |
Current Rating (Amps)  | 5A  | |
Voltage Rating  | 1000V  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | -  | |
Applications  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 78 | Fr.14.83782 | Fr.1,157.35 | 
| Unit Price without VAT: | Fr.14.83782 | 
|---|---|
| Unit Price with VAT: | Fr.16.03968 | 

