WTBV10PD9SY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WTBV10PD9SY
WTBV10PD9SY
AirBorn - A Molex Company: R and W 55302 Connectors

WTBV10PD9SY

DigiKey Part Number
4134-WTBV10PD9SY-ND
Manufacturer
Manufacturer Product Number
WTBV10PD9SY
Description
RECTANGULAR PCB CONNECTORS (0.10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Connector Plug, Male Pins Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AirBorn, a Molex company
Series
Packaging
Bag
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins
Connector Style
-
Number of Positions
10
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Number of Columns
5
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Mating Guide, Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
5A
Material Flammability Rating
-
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.20.18000Fr.20.18
10Fr.17.15200Fr.171.52
100Fr.14.58020Fr.1,458.02
500Fr.13.01678Fr.6,508.39
Manufacturers Standard Package
Unit Price without VAT:Fr.20.18000
Unit Price with VAT:Fr.21.81458