
| TX22ED-12010S-26.000-X-R | |
|---|---|
| DigiKey Part Number | 3997-TX22ED-12010S-26.000-X-RTR-ND - Tape & Reel (TR) 3997-TX22ED-12010S-26.000-X-RCT-ND - Cut Tape (CT) 3997-TX22ED-12010S-26.000-X-RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TX22ED-12010S-26.000-X-R | 
| Description | TCXO 26MHZ  1.2V CLPSNW SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TX22ED-12010S-26.000-X-R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 26 MHz | |
| Function | Enable/Disable | |
| Output | Clipped Sine Wave | |
| Voltage - Supply | 1.2V | |
| Frequency Stability | ±1ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 2.5mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.037" (0.95mm) | |
| Current - Supply (Disable) (Max) | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.40000 | Fr.1.40 | 
| 10 | Fr.1.21700 | Fr.12.17 | 
| 25 | Fr.1.15080 | Fr.28.77 | 
| 50 | Fr.1.10320 | Fr.55.16 | 
| 100 | Fr.1.05760 | Fr.105.76 | 
| 250 | Fr.1.00012 | Fr.250.03 | 
| 500 | Fr.0.95878 | Fr.479.39 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.91918 | Fr.919.18 | 
| 2,000 | Fr.0.88123 | Fr.1,762.46 | 
| 3,000 | Fr.0.85978 | Fr.2,579.34 | 
| 5,000 | Fr.0.83351 | Fr.4,167.55 | 
| 7,000 | Fr.0.81666 | Fr.5,716.62 | 
| 10,000 | Fr.0.79918 | Fr.7,991.80 | 
| Unit Price without VAT: | Fr.1.40000 | 
|---|---|
| Unit Price with VAT: | Fr.1.51340 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland