
AK4440EF | |
|---|---|
DigiKey Part Number | 974-1062-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK4440EF |
Description | IC DAC/AUDIO 24BIT 192K 30VSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2S 30-VSOP |
EDA/CAD Models | AK4440EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 8 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 30-VSOP |


