
AK4618VQ | |
|---|---|
DigiKey Part Number | 974-1084-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK4618VQ |
Description | IC AUDIO CODEC 24BIT |
Customer Reference | |
Detailed Description | Audio Interface 24 b I2C 48-LQFP (7x7) |
EDA/CAD Models | AK4618VQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio | |
Data Interface | I2C | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 6 / 12 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 98 / 106 | |
Dynamic Range, ADCs / DACs (db) Typ | 98 / 106 | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |


