
AK5388EQ | |
|---|---|
DigiKey Part Number | 974-1035-ND |
Manufacturer | |
Manufacturer Product Number | AK5388EQ |
Description | IC ADC/AUD 24BIT 8K-216K 44LQFP |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 8k ~ 216k I2S 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AK5388EQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 8k ~ 216k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-LQFP (10x10) | |
Base Product Number |

