AK5393VS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Asahi Kasei Microdevices/AKM
In Stock: 3,169
Unit Price: Fr.6.78000
Datasheet
28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK5393VS

DigiKey Part Number
974-1037-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK5393VS
Description
IC ADC 24BIT 1K-108K 28SOP
Customer Reference
Detailed Description
ADC 24 b 1k ~ 108k Serial 28-SOP
EDA/CAD Models
AK5393VS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
ADC
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
1k ~ 108k
Data Interface
Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 5.25V, 4.75V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes