
A8498SLJTR-T | |
|---|---|
DigiKey Part Number | 620-1160-2-ND - Tape & Reel (TR) 620-1160-1-ND - Cut Tape (CT) 620-1160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A8498SLJTR-T |
Description | IC REG BUCK ADJ 3A 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | A8498SLJTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.18000 | Fr.1.18 |
| 10 | Fr.0.85900 | Fr.8.59 |
| 25 | Fr.0.77920 | Fr.19.48 |
| 100 | Fr.0.69160 | Fr.69.16 |
| 250 | Fr.0.64984 | Fr.162.46 |
| 500 | Fr.0.62462 | Fr.312.31 |
| 1,000 | Fr.0.60389 | Fr.603.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.57828 | Fr.1,734.84 |
| 6,000 | Fr.0.56575 | Fr.3,394.50 |
| 9,000 | Fr.0.55947 | Fr.5,035.23 |
| Unit Price without VAT: | Fr.1.18000 |
|---|---|
| Unit Price with VAT: | Fr.1.27558 |











