SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1203LLHLX-T

DigiKey Part Number
A1203LLHLX-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1203LLHLX-T
Description
MAGNETIC SWITCH LATCH SOT23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
9.5mT Trip, -9.5mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
3.8V ~ 24V
Current - Supply (Max)
7.5mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000Fr.0.50322Fr.15,096.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.50322
Unit Price with VAT:Fr.0.54398