
A1309LLHLT-9-T | |
---|---|
DigiKey Part Number | 620-A1309LLHLT-9-TTR-ND - Tape & Reel (TR) 620-A1309LLHLT-9-TCT-ND - Cut Tape (CT) 620-A1309LLHLT-9-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1309LLHLT-9-T |
Description | SENSOR HALL EFFECT ANALOG SOT23W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Axis SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | - | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 11.5mA | |
Current - Output (Max) | 2mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Supplier Device Package | SOT-23W | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.07000 | Fr.1.07 |
5 | Fr.0.94400 | Fr.4.72 |
10 | Fr.0.89800 | Fr.8.98 |
25 | Fr.0.84240 | Fr.21.06 |
50 | Fr.0.80500 | Fr.40.25 |
100 | Fr.0.77060 | Fr.77.06 |
500 | Fr.0.70140 | Fr.350.70 |
1,000 | Fr.0.67567 | Fr.675.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.63923 | Fr.1,917.69 |
6,000 | Fr.0.61868 | Fr.3,712.08 |
9,000 | Fr.0.60746 | Fr.5,467.14 |
Unit Price without VAT: | Fr.1.07000 |
---|---|
Unit Price with VAT: | Fr.1.15667 |