3 SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1309LUATN-9-T

DigiKey Part Number
620-A1309LUATN-9-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1309LUATN-9-T
Description
LINEAR HALL SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
11.5mA
Current - Output (Max)
10mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 150°C
Features
-
Supplier Device Package
3-SIP
Mounting Type
Through Hole
Package / Case
3-SSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000Fr.0.64235Fr.7,708.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.64235
Unit Price with VAT:Fr.0.69438