
| A1366LKTTF-5-T | |
|---|---|
| DigiKey Part Number | 620-A1366LKTTF-5-T-ND | 
| Manufacturer | |
| Manufacturer Product Number | A1366LKTTF-5-T | 
| Description | LOW NOISE, HIGH-PRECISION LINEAR | 
| Customer Reference | |
| Detailed Description | Hall Effect Sensor Single Axis 4-SIP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Allegro MicroSystems | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Technology | Hall Effect | |
| Axis | Single | |
| Output Type | Analog Voltage | |
| Sensing Range | - | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Current - Supply (Max) | 15mA | |
| Current - Output (Max) | 10mA | |
| Resolution | - | |
| Bandwidth | 120kHz | |
| Operating Temperature | -40°C ~ 150°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Features | Temperature Compensated | |
| Supplier Device Package | 4-SIP | |
| Mounting Type | Through Hole | |
| Package / Case | 4-SSIP | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland