Power Switch/Driver 1:1 N-Channel 200mA 16-eTSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2550KLPTR-T

DigiKey Part Number
620-A2550KLPTR-TTR-ND - Tape & Reel (TR)
620-A2550KLPTR-TCT-ND - Cut Tape (CT)
620-A2550KLPTR-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A2550KLPTR-T
Description
IC PWR DRIVER N-CHAN 1:1 16TSSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 200mA 16-eTSSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA
Mfr
Rds On (Typ)
5Ohm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Not For New Designs
Features
5V Regulated Output, Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature
Number of Outputs
3
Operating Temperature
-40°C ~ 125°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
16-eTSSOP-EP
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
7V ~ 40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,140
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.04000Fr.2.04
10Fr.1.51700Fr.15.17
25Fr.1.38640Fr.34.66
100Fr.1.24270Fr.124.27
250Fr.1.17416Fr.293.54
500Fr.1.14586Fr.572.93
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.1.04799Fr.4,191.96
Manufacturers Standard Package
Unit Price without VAT:Fr.2.04000
Unit Price with VAT:Fr.2.20524