Similar

A3930KJP-T | |
|---|---|
DigiKey Part Number | A3930KJP-T-ND |
Manufacturer | |
Manufacturer Product Number | A3930KJP-T |
Description | IC MOTOR DRIVER 5.5V-50V 48LQFP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Allegro MicroSystems | Voltage - Supply 5.5V ~ 50V |
Packaging Tray | Operating Temperature -40°C ~ 150°C (TA) |
Part Status Obsolete | Grade Automotive |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 48-LQFP Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 48-LQFP-EP (7x7) |
Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3930KJPTR-T | Allegro MicroSystems | 6,395 | 620-1289-1-ND | Fr.5.74000 | Similar |



