
A3966SLBTR-T | |
---|---|
DigiKey Part Number | 620-1139-2-ND - Tape & Reel (TR) 620-1139-1-ND - Cut Tape (CT) 620-1139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3966SLBTR-T |
Description | IC MTRDRV BIPLR 4.75-5.5V 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | A3966SLBTR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 650mA | |
Voltage - Supply | 4.75V ~ 5.5V | |
Voltage - Load | 4.75V ~ 30V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerSOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.20000 | Fr.2.20 |
10 | Fr.1.64100 | Fr.16.41 |
25 | Fr.1.50080 | Fr.37.52 |
100 | Fr.1.34740 | Fr.134.74 |
250 | Fr.1.27416 | Fr.318.54 |
500 | Fr.1.22998 | Fr.614.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.1.19366 | Fr.1,193.66 |
2,000 | Fr.1.16375 | Fr.2,327.50 |
3,000 | Fr.1.14878 | Fr.3,446.34 |
5,000 | Fr.1.13219 | Fr.5,660.95 |
7,000 | Fr.1.12249 | Fr.7,857.43 |
Unit Price without VAT: | Fr.2.20000 |
---|---|
Unit Price with VAT: | Fr.2.37820 |