
A3988SJPTR-T | |
|---|---|
DigiKey Part Number | 620-1460-2-ND - Tape & Reel (TR) 620-1460-1-ND - Cut Tape (CT) 620-1460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3988SJPTR-T |
Description | IC MTR DRV BIPOLAR 3-5.5V 48LQFP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
Category | Step Resolution 1, 1/2, 1/4 |
Manufacturer Allegro MicroSystems | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 1.2A |
Part Status Not For New Designs | Voltage - Supply 3V ~ 5.5V |
Motor Type - Stepper Bipolar | Voltage - Load 8V ~ 36V |
Motor Type - AC, DC Brushed DC | Operating Temperature -20°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (8) | Package / Case 48-LQFP Exposed Pad |
Interface Parallel | Supplier Device Package 48-LQFP-EP (7x7) |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.72000 | Fr.4.72 |
| 10 | Fr.3.61800 | Fr.36.18 |
| 25 | Fr.3.34280 | Fr.83.57 |
| 100 | Fr.3.03940 | Fr.303.94 |
| 250 | Fr.2.92496 | Fr.731.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.2.69982 | Fr.4,049.73 |
| Unit Price without VAT: | Fr.4.72000 |
|---|---|
| Unit Price with VAT: | Fr.5.10232 |

