8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4447SLJTR-T

DigiKey Part Number
620-1329-2-ND - Tape & Reel (TR)
620-1329-1-ND - Cut Tape (CT)
620-1329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4447SLJTR-T
Description
IC REG BUCK ADJ 2A 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
50V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,990
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.08000Fr.1.08
10Fr.0.78300Fr.7.83
25Fr.0.70960Fr.17.74
100Fr.0.62860Fr.62.86
250Fr.0.59000Fr.147.50
500Fr.0.56676Fr.283.38
1,000Fr.0.54762Fr.547.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.52399Fr.1,571.97
6,000Fr.0.51244Fr.3,074.64
9,000Fr.0.50665Fr.4,559.85
15,000Fr.0.50023Fr.7,503.45
Manufacturers Standard Package
Unit Price without VAT:Fr.1.08000
Unit Price with VAT:Fr.1.16748