Parametric Equivalent

| A6274KLPTR-T-1 | |
|---|---|
| DigiKey Part Number | 620-1806-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | A6274KLPTR-T-1 | 
| Description | IC LED DRVR LIN PWM 60MA 20TSSOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | LED Driver IC 6 Output Linear PWM Dimming 60mA 20-TSSOP-EP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Allegro MicroSystems | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Linear | |
| Topology | - | |
| Internal Switch(s) | No | |
| Number of Outputs | 6 | |
| Voltage - Supply (Min) | 5V | |
| Voltage - Supply (Max) | 42V | |
| Voltage - Output | - | |
| Current - Output / Channel | 60mA | |
| Frequency | - | |
| Dimming | PWM | |
| Applications | - | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
| Supplier Device Package | 20-TSSOP-EP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 12,000 | Fr.0.79513 | Fr.9,541.56 | 
| Unit Price without VAT: | Fr.0.79513 | 
|---|---|
| Unit Price with VAT: | Fr.0.85954 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland