Similar
Similar

A6812SLWTR-T | |
|---|---|
DigiKey Part Number | 620-1307-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6812SLWTR-T |
Description | IC PWR DRVR BIPOLAR 1:20 28SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:20 Bipolar 40mA 28-SOIC |
Datasheet | Datasheet |
Category | Voltage - Load 60V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Output (Max) 40mA |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Operating Temperature -20°C ~ 85°C (TA) |
Number of Outputs 20 | Mounting Type Surface Mount |
Ratio - Input:Output 1:20 | Supplier Device Package 28-SOIC |
Output Configuration High Side | Package / Case |
Output Type Bipolar | Base Product Number |
Interface Strobe, Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6921AWI+ | Analog Devices Inc./Maxim Integrated | 96 | MAX6921AWI+-ND | Fr.10.59000 | Similar |
| MAX6921AWI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6921AWI+T-ND | Fr.7.18596 | Similar |


