Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS710KLATR-10BB-NL-T

DigiKey Part Number
620-ACS710KLATR-10BB-NL-TTR-ND - Tape & Reel (TR)
620-ACS710KLATR-10BB-NL-TCT-ND - Cut Tape (CT)
620-ACS710KLATR-10BB-NL-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS710KLATR-10BB-NL-T
Description
CURRENT SENSOR HE/OL 10A 16-SOIC
Customer Reference
Detailed Description
Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS710KLATR-10BB-NL-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.25%
Mfr
Accuracy
±1.6%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Not For New Designs
Response Time
4µs
For Measuring
AC/DC
Current - Supply (Max)
14.5mA
Sensor Type
Operating Temperature
-40°C ~ 125°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
16-SOIC (0.295", 7.50mm Width)
Sensitivity
85mV/A
Supplier Device Package
16-SOIC
Frequency
120kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACS37002LLAATR-015B5Allegro MicroSystems4,972620-ACS37002LLAATR-015B5-NDFr.4.59000MFR Recommended
ACS720KLATR-15AB-TAllegro MicroSystems7,644620-1876-1-NDFr.4.25000MFR Recommended
ACS720KLATR-35AB-TAllegro MicroSystems5,583620-1875-1-NDFr.4.25000Similar
In-Stock: 10,984
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.63000Fr.4.63
5Fr.4.16200Fr.20.81
10Fr.3.98800Fr.39.88
25Fr.3.78080Fr.94.52
50Fr.3.63940Fr.181.97
100Fr.3.50970Fr.350.97
500Fr.3.24842Fr.1,624.21
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.3.15108Fr.3,151.08
2,000Fr.3.06178Fr.6,123.56
Manufacturers Standard Package
Unit Price without VAT:Fr.4.63000
Unit Price with VAT:Fr.5.00503