
ACS714LLCTR-30A-T | |
|---|---|
DigiKey Part Number | 620-1229-2-ND - Tape & Reel (TR) 620-1229-1-ND - Cut Tape (CT) 620-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS714LLCTR-30A-T |
Description | CURRENT SENSOR HE/OL 30A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS714LLCTR-30A-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | DC ~ 80kHz | |
Linearity | ±1.5% | |
Accuracy | ±1.5% | |
Voltage - Supply | 5V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 13mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.41000 | Fr.3.41 |
| 5 | Fr.3.05200 | Fr.15.26 |
| 10 | Fr.2.92100 | Fr.29.21 |
| 25 | Fr.2.76360 | Fr.69.09 |
| 50 | Fr.2.65640 | Fr.132.82 |
| 100 | Fr.2.55800 | Fr.255.80 |
| 500 | Fr.2.36014 | Fr.1,180.07 |
| 1,000 | Fr.2.34641 | Fr.2,346.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.2.13825 | Fr.6,414.75 |
| Unit Price without VAT: | Fr.3.41000 |
|---|---|
| Unit Price with VAT: | Fr.3.68621 |











